166-34404 | HellermannTyton

Protective hose with metal braid, inside Ø 28.1 mm, outside Ø 34 mm, BR 70 mm, steel, galvanized, silver, 166-34404

Order No.: 42P2298
EAN: 4031026309224
MPN:
166-34404
SCSB32 GS ML 25
Series: HelaGuard SCSB
166-34404 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
25.1923 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
629.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
25.1923 €

SCSB Galvanised Steel Conduit, 166-34404, HELLERMANN TYTON

Metallic conduit with metallic overbraid.

FEATURES

  • High compression, tensile and impact strength
  • Highly resistant to abrasion
  • Very flexible
  • Provides EMC screening

Technical details

  • Min. Temperature: -100°C
  • Max. Temperature: 300°C
  • Material: Steel, galvanized
  • Color: silver
Technical specifications
Inner diameter 28.1 mm
Outer diameter 34 mm
Nominal width 32 mm
Bending radius 70 mm
Material Stahl, verzinkt
Colour silber
Degree of protection (IP) IP40
Flame-retardant No
min. operating temperature -100 °C
max. operating temperature 300 °C
Logistics
Country of origin GB
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes