166-40008 | HellermannTyton

Spiral protective hose, inside Ø 50 mm, outside Ø 57 mm, BR 120 mm, PVC, gray, 166-40008

Order No.: 42P2338
EAN: 4031026326535
MPN:
166-40008
PSR63 PVC GY 30
Series: HelaGuard PSR
166-40008 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
31.1185 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
933.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
31.1185 €

PSR conduit, 166-40008, HELLERMANN TYTON

Spiral-reinforced PVC conduit.

FEATURES

  • Extremely flexible
  • Withstands torsional movement
  • Easy to feed cables into conduit
  • Self-extinguishing

Technical details

  • Min. Temperature: -20°C
  • Max. Temperature: 70°C
  • Material: Polyvinyl Chloride
  • Color: gray
Technical specifications
Outer diameter 57 mm
Bending radius 120 mm
Colour grau
Flame-retardant No
Inner diameter 50 mm
Material PVC
max. operating temperature 70 °C
min. operating temperature -20 °C
Nominal width 63 mm
Logistics
Country of origin GB
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes