166-40303 | HellermannTyton

Spiral protective hose, inside Ø 16 mm, outside Ø 21.1 mm, BR 70 mm, PVC, gray, 166-40303

Order No.: 91F4391
EAN: 4031026326566
MPN:
166-40303
PSRSC20 PVC GY 30
Series: HelaGuard PSRSC
166-40303 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
9.6509 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
289.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
9.6509 €

PSRSC conduit, 166-40303, HELLERMANN TYTON

Spiral-reinforced PVC conduit.

FEATURES

  • Flexible
  • Easy to clean outside surface
  • Easy to feed cables into conduit
  • Self-extinguishing

Technical details

  • Min. Temperature: -5°C
  • Max. Temperature: 70°C
  • Material: Polyvinyl Chloride
  • Color: gray
Technical specifications
Inner diameter 16 mm
Outer diameter 21.1 mm
Nominal width 20 mm
Bending radius 70 mm
Material PVC
Colour grau
Degree of protection (IP) IP68
Flame-retardant No
min. operating temperature -5 °C
max. operating temperature 70 °C
Logistics
Country of origin GB
Customs tariff number 39173200
Original Packaging Rolle mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes