166-40304 | HellermannTyton

Spiral protective hose, inside Ø 21 mm, outside Ø 26.4 mm, BR 90 mm, PVC, gray, 166-40304

Order No.: 91F4392
EAN: 4031026326573
MPN:
166-40304
PSRSC25 PVC GY 30
Series: HelaGuard PSRSC
HellermannTyton
166-40304 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
10.115 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
10.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 mtr.
10.115 €

PSRSC conduit, 166-40304, HELLERMANN TYTON

Spiral-reinforced PVC conduit.

FEATURES

  • Flexible
  • Easy to clean outside surface
  • Easy to feed cables into conduit
  • Self-extinguishing

Technical details

  • Min. Temperature: -5°C
  • Max. Temperature: 70°C
  • Material: Polyvinyl Chloride
  • Color: gray
Technical specifications
Outer diameter 26.4 mm
Bending radius 90 mm
Colour gray
Flame-retardant No
Inner diameter 21 mm
Material PVC
max. operating temperature 70 °C
min. operating temperature -5 °C
Nominal width 25 mm
Degree of protection (IP) IP68
Logistics
Country of origin GB
Customs tariff number 39173200
Original Packaging Reel with 30 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes