166-40307 | HellermannTyton
Spiral protective hose, inside Ø 40 mm, outside Ø 47.9 mm, BR 240 mm, PVC, gray, 166-40307
Unit Price (€ / mtr.)
27.9055 € *
Available: 0 mtr.
Leadtime: 1 Week **
PSRSC conduit, 166-40307, HELLERMANN TYTON
Spiral-reinforced PVC conduit.
FEATURES
- Flexible
- Easy to clean outside surface
- Easy to feed cables into conduit
- Self-extinguishing
Technical details
- Min. Temperature: -5°C
- Max. Temperature: 70°C
- Material: Polyvinyl Chloride
- Color: gray
Technical specifications
Inner diameter | 40 mm | |
Outer diameter | 47.9 mm | |
Nominal width | 50 mm | |
Bending radius | 240 mm | |
Material | PVC | |
Colour | grau | |
Degree of protection (IP) | IP68 | |
Flame-retardant | No | |
min. operating temperature | -5 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |