166-40308 | HellermannTyton

Spiral protective hose, inside Ø 51.3 mm, outside Ø 59.7 mm, BR 51.3 mm, PVC, gray, 166-40308

Order No.: 42P2346
EAN: 4031026326610
MPN:
166-40308
PSRSC63-PVC-GY
Series: HelaGuard PSRSC
166-40308 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
35.9499 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,078.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 mtr.
35.9499 €

PSRSC conduit, 166-40308, HELLERMANN TYTON

Spiral-reinforced PVC conduit.

FEATURES

  • Flexible
  • Easy to clean outside surface
  • Easy to feed cables into conduit
  • Self-extinguishing

Technical details

  • Min. Temperature: -5°C
  • Max. Temperature: 70°C
  • Material: Polyvinyl Chloride
  • Color: gray
Technical specifications
Filter Property Value
Inner diameter 51.3 mm
Outer diameter 59.7 mm
Nominal width 63 mm
Bending radius 51.3 mm
Material PVC
Colour gray
Degree of protection (IP) IP68
Flame-retardant No
min. operating temperature -5 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin GB
Original Packaging Reel with 30 meters
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes