167-00211 | HellermannTyton
Spiral protective hose, inside Ø 13 mm, outside Ø 17 mm, BR 17 mm, PVC, gray, 167-00211
Corrugated conduit, type HellermannTyton FlexiGuard FG.
Ultra-flexible, with inner plastic-coated steel helix, small bending radius (corresponds to outer diameter); Material: soft PVC, cadmium-free. Color: gray. Operating temperatures: –20 to +70 °C, briefly +80 °C. Fire protection properties to UL 94 HB.
Technical attributes (type, outer diameter (OD), inner diameter (ID)): FG17, OD 17, ID 13 mm
Außendurchmesser | 17 mm | |
Biegeradius | 17 mm | |
Farbe | grau | |
Flammwidrig | No | |
Innendurchmesser | 13 mm | |
Material | PVC | |
max. Temperatur | 70 °C | |
min. Temperatur | -20 °C | |
Nennweite | 17 mm | |
Schutzart (IP) | IP68 |
Ursprungsland | DE |
Zolltarifnummer | 39173900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |