167-00216 | HellermannTyton
Spiral protective hose, inside Ø 16 mm, outside Ø 21 mm, BR 21 mm, PVC, gray, 167-00216
Unit Price (€ / mtr.)
12.7092 € *
Available: 4 mtr.
Leadtime: 1 Week **
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 mtr.
12.7092 €
10 mtr.
11.9595 €
50 mtr.
11.2098 €
100 mtr.
10.4601 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated conduit, type HellermannTyton FlexiGuard FG.
Ultra-flexible, with inner plastic-coated steel helix, small bending radius (corresponds to outer diameter); Material: soft PVC, cadmium-free. Color: gray. Operating temperatures: –20 to +70 °C, briefly +80 °C. Fire protection properties to UL 94 HB.
Technical attributes (type, outer diameter (OD), inner diameter (ID)): FG21, OD 21, ID 16 mm
Technical specifications
Inner diameter | 16 mm | |
Outer diameter | 21 mm | |
Nominal width | 21 mm | |
Bending radius | 21 mm | |
Material | PVC | |
Colour | grau | |
Degree of protection (IP) | IP68 | |
Flame-retardant | No | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Original Packaging | Rolle mit 10 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |