167-00221 | HellermannTyton

Spiral protective hose, inside Ø 21 mm, outside Ø 27 mm, BR 27 mm, PVC, gray, 167-00221

Order No.: 91F4504
EAN: 4031026280714
MPN:
167-00221
FG27-PVC-GY-X1
Series: FlexiGuard
HellermannTyton
167-00221 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
14.3038 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 mtr.
14.3038 €
10 mtr.
13.4589 €
50 mtr.
12.6259 €
100 mtr.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated conduit, type HellermannTyton FlexiGuard FG.

Ultra-flexible, with inner plastic-coated steel helix, small bending radius (corresponds to outer diameter); Material: soft PVC, cadmium-free. Color: gray. Operating temperatures: –20 to +70 °C, briefly +80 °C. Fire protection properties to UL 94 HB.

Technical attributes (type, outer diameter (OD), inner diameter (ID)): FG27, OD 27, ID 21 mm

Technical specifications
Außendurchmesser 27 mm
Biegeradius 27 mm
Farbe grau
Flammwidrig No
Innendurchmesser 21 mm
Material PVC
max. Temperatur 70 °C
min. Temperatur -20 °C
Nennweite 27 mm
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 39173900
Originalverpackung Rolle mit 10 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes