167-00229 | HellermannTyton
Spiral protective hose, inside Ø 30 mm, outside Ø 36 mm, BR 36 mm, PVC, gray, 167-00229
Unit Price (€ / mtr.)
19.3375 € *
Available: 7 mtr.
Leadtime: 1 Week **
Total Price:
19.34 € *
Price list
Quantity
Price per unit*
1 mtr.
19.3375 €
10 mtr.
18.2070 €
50 mtr.
17.0646 €
100 mtr.
15.9222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corrugated conduit, type HellermannTyton FlexiGuard FG.
Ultra-flexible, with inner plastic-coated steel helix, small bending radius (corresponds to outer diameter); Material: soft PVC, cadmium-free. Color: gray. Operating temperatures: –20 to +70 °C, briefly +80 °C. Fire protection properties to UL 94 HB.
Technical attributes (type, outer diameter (OD), inner diameter (ID)): FG36, OD 36, ID 30 mm
Technical specifications
Inner diameter | 30 mm | |
Outer diameter | 36 mm | |
Nominal width | 36 mm | |
Bending radius | 36 mm | |
Material | PVC | |
Colour | grau | |
Degree of protection (IP) | IP68 | |
Flame-retardant | No | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Original Packaging | Rolle mit 10 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |