167-00236 | HellermannTyton

Spiral protective hose, inside Ø 38 mm, outside Ø 45 mm, BR 45 mm, PVC, gray, 167-00236

Order No.: 91F4506
EAN: 4031026280738
MPN:
167-00236
FG45-PVC-GY-X1
Series: FlexiGuard
167-00236 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
27.0487 € *
Available: 6 mtr.
Leadtime: 1 Week **
Total Price:
27.05 € *
Price list
Quantity
Price per unit*
1 mtr.
27.0487 €
10 mtr.
25.4541 €
50 mtr.
23.8714 €
100 mtr.
22.2768 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated conduit, type HellermannTyton FlexiGuard FG.

Ultra-flexible, with inner plastic-coated steel helix, small bending radius (corresponds to outer diameter); Material: soft PVC, cadmium-free. Color: gray. Operating temperatures: –20 to +70 °C, briefly +80 °C. Fire protection properties to UL 94 HB.

Technical attributes (type, outer diameter (OD), inner diameter (ID)): FG45, OD 45, ID 38 mm

Technical specifications
Inner diameter 38 mm
Outer diameter 45 mm
Nominal width 45 mm
Bending radius 45 mm
Material PVC
Colour grau
Degree of protection (IP) IP68
Flame-retardant No
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin DE
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes