169-22140 | HellermannTyton

Corrugated hose, inside Ø 14.2 mm, outside Ø 18.5 mm, PA, black, 169-22140

Order No.: 42P2546
EAN: 4031026192666
MPN:
169-22140
IWS14 PA6 BK 50
Series: IWS
169-22140 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
1.8326 € *
Available: 48 mtr.
Leadtime: 1 Week **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8326 €
10 mtr.
1.6779 €
50 mtr.
1.5708 €
100 mtr.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Isolvin convoluted tubing, 169-22140, HELLERMANN TYTON

Isolvin IWS convoluted tubing is typically used to route and protect wiring in control panels, cabinets, machines, cars and commericial vehicles

FEATURES

  • Good protection from oils, fuels and solvents
  • Very flexible
  • Good crush and abrasion resistance

Technical details

  • Min. Temperature: -40°C
  • Max. Temperature: 120°C
  • Material: Polyamide
  • Color: black
Technical specifications
Außendurchmesser 18.5 mm
Farbe schwarz
Flammwidrig No
Innendurchmesser 14.2 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Nennweite 14 mm
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes