169-22260 | HellermannTyton

Corrugated hose, inside Ø 25 mm, outside Ø 31.2 mm, PA, black, 169-22260

Order No.: 42P2556
EAN: 4031026192734
MPN:
169-22260
IWS26 PA6 BK 25
Series: IWS
169-22260 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
5.2360 € *
Available: 15 mtr.
Leadtime: 1 Week **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 mtr.
5.2360 €
25 mtr.
4.7838 €
50 mtr.
4.4863 €
100 mtr.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale

Isolvin convoluted tubing, 169-22260, HELLERMANN TYTON

Isolvin IWS convoluted tubing is typically used to route and protect wiring in control panels, cabinets, machines, cars and commericial vehicles

FEATURES

  • Good protection from oils, fuels and solvents
  • Very flexible
  • Good crush and abrasion resistance

Technical details

  • Min. Temperature: -40°C
  • Max. Temperature: 120°C
  • Material: Polyamide
  • Color: black
Technical specifications
Outer diameter 31.2 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 25 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 26 mm
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes