169-22290 | HellermannTyton
Corrugated hose, inside Ø 29.2 mm, outside Ø 34.9 mm, PA, black, 169-22290
Unit Price (€ / mtr.)
6.4498 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 mtr.
6.4498 €
25 mtr.
5.8905 €
50 mtr.
5.5216 €
100 mtr.
5.1527 €
*incl. VAT plus shipping costs
**Subject to prior sale
Isolvin convoluted tubing, 169-22290, HELLERMANN TYTON
Isolvin IWS convoluted tubing is typically used to route and protect wiring in control panels, cabinets, machines, cars and commericial vehicles
FEATURES
- Good protection from oils, fuels and solvents
- Very flexible
- Good crush and abrasion resistance
Technical details
- Min. Temperature: -40°C
- Max. Temperature: 120°C
- Material: Polyamide
- Color: black
Technical specifications
Outer diameter | 34.9 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 29.2 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 29 mm | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |