169-22291 | HellermannTyton

Corrugated hose, inside Ø 29.3 mm, outside Ø 34.1 mm, BR 60 mm, PE, gray, 169-22291

Order No.: 91F4695
EAN: 4099891192488
MPN:
169-22291
IWS29
Series: IWS
169-22291 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
3.3558 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 mtr.
3.3558 €
25 mtr.
3.0702 €
50 mtr.
2.8917 €
100 mtr.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated flexible tubing, 169-22291, HELLERMANN

IWS corrugated flexible tubing. IWS corrugated flexible tubing holders are used to route and protect wires in control panels, switching systems and machine building.

Features

  • Highly flexible
  • Good abrasion resistance
  • Halogenfree
  • Compatible with the CTCC IWS corrugated tubing holder
Technical specifications
Outer diameter 34.1 mm
Bending radius 60 mm
Colour grau
Flame-retardant No
Inner diameter 29.3 mm
Material PE
max. operating temperature 80 °C
min. operating temperature -50 °C
Nominal width 29 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes