169-22371 | HellermannTyton

Corrugated hose, inside Ø 36.5 mm, outside Ø 41.6 mm, BR 90 mm, PE, gray, 169-22371

Order No.: 91F4696
EAN: 4099891192495
MPN:
169-22371
IWS37
Series: IWS
169-22371 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
4.5220 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 mtr.
4.5220 €
25 mtr.
4.1412 €
50 mtr.
3.8913 €
100 mtr.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated flexible tubing, 169-22371, HELLERMANN

IWS corrugated flexible tubing. IWS corrugated flexible tubing holders are used to route and protect wires in control panels, switching systems and machine building.

Features

  • Highly flexible
  • Good abrasion resistance
  • Halogenfree
  • Compatible with the CTCC IWS corrugated tubing holder
Technical specifications
Outer diameter 41.6 mm
Bending radius 90 mm
Colour grau
Flame-retardant No
Inner diameter 36.5 mm
Material PE
max. operating temperature 80 °C
min. operating temperature -50 °C
Nominal width 37 mm
Logistics
Country of origin DE
Customs tariff number 39173200
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes