169-22501 | HellermannTyton

Corrugated hose, inside Ø 47.8 mm, outside Ø 53.6 mm, BR 100 mm, PE, gray, 169-22501

Order No.: 91F4697
EAN: 4099891192501
MPN:
169-22501
IWS50
Series: IWS
169-22501 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
6.1880 € *
Available: 23 mtr.
Leadtime: 1 Week **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 mtr.
6.1880 €
25 mtr.
5.6763 €
50 mtr.
5.3312 €
100 mtr.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corrugated flexible tubing, 169-22501, HELLERMANN

IWS corrugated flexible tubing. IWS corrugated flexible tubing holders are used to route and protect wires in control panels, switching systems and machine building.

Features

  • Highly flexible
  • Good abrasion resistance
  • Halogenfree
  • Compatible with the CTCC IWS corrugated tubing holder
Technical specifications
Außendurchmesser 53.6 mm
Biegeradius 100 mm
Farbe grau
Flammwidrig No
Innendurchmesser 47.8 mm
Material PE
max. Temperatur 80 °C
min. Temperatur -50 °C
Nennweite 50 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Originalverpackung Rolle mit 25 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes