170-01002 | HellermannTyton
Self-closing protective hose, inside Ø 10 mm, outside Ø 13 mm, PET, black, 170-01002
Unit Price (€ / mtr.)
9.4248 € *
Available: 22 mtr.
Leadtime: 1 Week **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 mtr.
9.4248 €
10 mtr.
8.3538 €
50 mtr.
7.7350 €
100 mtr.
7.3185 €
500 mtr.
7.0686 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-locking conduit, type HellermannTyton Twist-In.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black. Operating temperatures: –70 to +125 °C. Melting point: +255 °C. Fire protection properties: to FMVSS 302, self-extinguishing.
Technical attributes (type, bundle diameter min./max., weight): Twist–In 13, 10/13 mm, 21.2 g/m
Technical specifications
Außendurchmesser | 13 mm | |
Farbe | schwarz | |
Flammwidrig | No | |
Innendurchmesser | 10 mm | |
Material | PET | |
max. Temperatur | 125 °C | |
min. Temperatur | -70 °C |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 58063210 |
Originalverpackung | Rolle mit 50 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |