170-01005 | HellermannTyton
Self-closing protective hose, inside Ø 19 mm, outside Ø 25 mm, PET, black, 170-01005
Unit Price (€ / mtr.)
16.1245 € *
Available: 0 mtr.
Next delivery: 23 mtr. on 2025-04-22
Leadtime: 1 Week **
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
1 mtr.
16.1245 €
25 mtr.
14.5180 €
50 mtr.
14.0539 €
100 mtr.
12.9710 €
500 mtr.
12.3879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-locking conduit, type HellermannTyton Twist-In.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black. Operating temperatures: –70 to +125 °C. Melting point: +255 °C. Fire protection properties: to FMVSS 302, self-extinguishing.
Technical attributes (type, bundle diameter min./max., weight): Twist–In 25, 19/25 mm, 42.2 g/m
Technical specifications
Outer diameter | 25 mm | |
Colour | schwarz | |
Flame-retardant | No | |
Inner diameter | 19 mm | |
Material | PET | |
max. operating temperature | 125 °C | |
min. operating temperature | -70 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58063210 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |