170-01011 | HellermannTyton

Self-closing protective hose, inside Ø 4 mm, outside Ø 5 mm, PET, black, 170-01011

Order No.: 91F4680
EAN: 4031026453897
MPN:
170-01011
Helagaine Twist-In 05-5M Schl.
170-01011 HellermannTyton Protective Tubes Image 1
170-01011 HellermannTyton Protective Tubes Image 2
Image may differ
Unit Price (€ / pck.)
27.7151 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
27.72 € *
Price list
Quantity
Price per unit*
1 pck.
27.7151 €
5 pck.
26.0848 €
10 pck.
24.4545 €
25 pck.
22.8242 €
50 pck.
21.1939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-locking conduit, type HellermannTyton Twist-In.

Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black. Operating temperatures: –70 to +125 °C. Melting point: +255 °C. Fire protection properties: to FMVSS 302, self-extinguishing.

In practical small package.

Technical attributes (type, min./max. bundle diameter, package content): 170–01011, 4.0/5.0 mm, 5.0 m package

Technical specifications
Outer diameter 5 mm
Colour schwarz
Flame-retardant No
Inner diameter 4 mm
Material PET
max. operating temperature 125 °C
min. operating temperature -70 °C
Logistics
Country of origin FR
Customs tariff number 58063210
Original Packaging Beutel mit 5 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes