170-01012 | HellermannTyton
Self-closing protective hose, inside Ø 5 mm, outside Ø 8 mm, PET, black, 170-01012
Order No.: 91F4681
EAN: 4031026453903
MPN:
170-01012
Helagaine Twist-In 08-5M Schl.
Series: Helagaine Twist-In
Unit Price (€ / pck.)
34.6766 € *
Available: 5 pck.
Leadtime: 1 Week **
Total Price:
34.68 € *
Price list
Quantity
Price per unit*
1 pck.
34.6766 €
5 pck.
32.6298 €
10 pck.
30.5949 €
25 pck.
28.5600 €
50 pck.
26.5132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-locking conduit, type HellermannTyton Twist-In.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black. Operating temperatures: –70 to +125 °C. Melting point: +255 °C. Fire protection properties: to FMVSS 302, self-extinguishing.
In practical small package.
Technical attributes (type, min./max. bundle diameter, package content): 170–01012, 5.0/8.0 mm, 5.0 m package
Technical specifications
Outer diameter | 8 mm | |
Colour | schwarz | |
Flame-retardant | No | |
Inner diameter | 5 mm | |
Material | PET | |
max. operating temperature | 125 °C | |
min. operating temperature | -70 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58063210 |
Original Packaging | Beutel mit 5 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |