170-01016 | HellermannTyton

Self-closing protective hose, inside Ø 25 mm, outside Ø 29 mm, PET, black, 170-01016

Order No.: 91F4685
EAN: 4031026453941
MPN:
170-01016
Helagaine Twist-In 29-2M Schl.
170-01016 HellermannTyton Protective Tubes Image 1
170-01016 HellermannTyton Protective Tubes Image 2
Image may differ
Unit Price (€ / pck.)
43.4707 € *
Available: 4 pck.
Leadtime: 1 Week **
Total Price:
43.47 € *
Price list
Quantity
Price per unit*
1 pck.
43.4707 €
5 pck.
40.9122 €
10 pck.
38.3656 €
25 pck.
35.8071 €
50 pck.
33.2486 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-locking conduit, type HellermannTyton Twist-In.

Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black. Operating temperatures: –70 to +125 °C. Melting point: +255 °C. Fire protection properties: to FMVSS 302, self-extinguishing.

In practical small package.

Technical attributes (type, min./max. bundle diameter, package content): 170–01016, 25/29 mm, 2.0 m package

Technical specifications
Outer diameter 29 mm
Colour schwarz
Flame-retardant No
Inner diameter 25 mm
Material PET
max. operating temperature 125 °C
min. operating temperature -70 °C
Logistics
Country of origin FR
Customs tariff number 58063210
Original Packaging Beutel mit 2 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes