170-01017 | HellermannTyton
Self-closing protective hose, inside Ø 29 mm, outside Ø 32 mm, PET, black, 170-01017
Order No.: 91F4686
EAN: 4031026453958
MPN:
170-01017
Helagaine Twist-In 32-2M Schl.
Series: Helagaine Twist-In
Unit Price (€ / pck.)
46.8503 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
46.85 € *
Price list
Quantity
Price per unit*
1 pck.
46.8503 €
5 pck.
44.1014 €
10 pck.
41.3406 €
25 pck.
38.5798 €
50 pck.
35.8309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-locking conduit, type HellermannTyton Twist-In.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black. Operating temperatures: –70 to +125 °C. Melting point: +255 °C. Fire protection properties: to FMVSS 302, self-extinguishing.
In practical small package.
Technical attributes (type, min./max. bundle diameter, package content): 170–01017, 29/32 mm, 2.0 m package
Technical specifications
Outer diameter | 32 mm | |
Colour | schwarz | |
Flame-retardant | No | |
Inner diameter | 29 mm | |
Material | PET | |
max. operating temperature | 125 °C | |
min. operating temperature | -70 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58063210 |
Original Packaging | Beutel mit 2 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |