170-01101 | HellermannTyton
Self-closing protective hose, inside Ø 5 mm, outside Ø 8 mm, polyester, black, 170-01101
Unit Price (€ / mtr.)
10.0317 € *
Available: 0 mtr.
Leadtime: 1 Week **
Self-locking conduit, flame retardant, type HellermannTyton Twist-In-FR.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black with white fibers. Operating temperatures: –50 to +125 °C. Melting point: +240 °C. Fire protection properties: to UL 94 V-0 and FMVSS 302, self-extinguishing. Certifications: NF F 16-101/16-102.
Technical attributes (type, bundle diameter min./max., weight): Twist-In-FR 08, 5.0/8.0 mm, 13.3 g/m
Technical specifications
Outer diameter | 8 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 5 mm | |
Material | Polyester | |
max. operating temperature | 125 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58081000 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |