170-01104 | HellermannTyton
Self-closing protective hose, inside Ø 16 mm, outside Ø 19 mm, polyester, black, 170-01104
Unit Price (€ / mtr.)
17.1122 € *
Available: 21 mtr.
Leadtime: 1 Week **
Total Price:
17.11 € *
Price list
Quantity
Price per unit*
1 mtr.
17.1122 €
25 mtr.
15.0654 €
50 mtr.
14.5418 €
200 mtr.
13.7207 €
500 mtr.
13.2090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-locking conduit, flame retardant, type HellermannTyton Twist-In-FR.
Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black with white fibers. Operating temperatures: –50 to +125 °C. Melting point: +240 °C. Fire protection properties: to UL 94 V-0 and FMVSS 302, self-extinguishing. Certifications: NF F 16-101/16-102.
Technical attributes (type, bundle diameter min./max., weight): Twist-In-FR 19, 16/19 mm, 28.7 g/m
Technical specifications
Outer diameter | 19 mm | |
Colour | schwarz | |
Flame-retardant | Yes | |
Inner diameter | 16 mm | |
Material | Polyester | |
max. operating temperature | 125 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58063210 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |