170-01108 | HellermannTyton

Self-closing protective hose, inside Ø 32 mm, outside Ø 38 mm, polyester, black, 170-01108

Order No.: 91F4677
EAN: 4031026404387
MPN:
170-01108
TWIST-IN-FR 38
170-01108 HellermannTyton Protective Tubes
Image may differ
Unit Price (€ / mtr.)
32.9273 € *
Available: 10 mtr.
Leadtime: 1 Week **
Total Price:
32.93 € *
Price list
Quantity
Price per unit*
1 mtr.
32.9273 €
15 mtr.
28.9765 €
30 mtr.
28.1792 €
60 mtr.
27.4057 €
120 mtr.
26.6084 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-locking conduit, flame retardant, type HellermannTyton Twist-In-FR.

Easy installation and removal of the conduit even on installed cables; Material: polyester (PET). Color: black with white fibers. Operating temperatures: –50 to +125 °C. Melting point: +240 °C. Fire protection properties: to UL 94 V-0 and FMVSS 302, self-extinguishing. Certifications: NF F 16-101/16-102.

Technical attributes (type, bundle diameter min./max., weight): Twist-In-FR 38, 32/38 mm, 58 g/m

Technical specifications
Outer diameter 38 mm
Colour schwarz
Flame-retardant Yes
Inner diameter 32 mm
Material Polyester
max. operating temperature 125 °C
min. operating temperature -50 °C
Logistics
Country of origin FR
Customs tariff number 58081000
Original Packaging Rolle mit 15 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes