556-00700 | HellermannTyton

RFID handheld reader, with USB, Bluetooth and HID interface, 13.56 MHz, 556-00700

Order No.: 42P3976
EAN: 4031026563657
MPN:
556-00700
RFID-HS9BT-HF ABS BK
556-00700 HellermannTyton RFID-Readers, RFID Writers Image 1
556-00700 HellermannTyton RFID-Readers, RFID Writers Image 2
Image may differ
Unit Price (€ / pc.)
893.7019 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
893.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
893.7019 €

RFID handheld reader, 556-00700, HellermannTyton

The RFID-HS9 handheld reader is used for quick and easy reading of RFID transponders. It is particularly recommended for use in combination with HellermannTyton RFID cable ties and accessories. The reader acts as an interface to other IT systems and databases. Radio waves transmit the data from the transponder to the reader, enabling contactless reading of information. RFID system solutions can make a decisive contribution to improving process reliability and quality in a wide range of industries.

Technical specifications
Product type RFID-Handlesegerät
Version mit USB, Bluetooth und HID-Schnittstelle
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84713000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes