181-42400 | HellermannTyton
Wiring duct rivet for cable duct, blue, 181-42400
Unit Price (€ / pc.)
0.2332 € *
Available: 0 pcs.
Next delivery: 700 pcs. on 2025-04-16
Leadtime: 1 Week **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2332 €
50 pcs.
0.2118 €
100 pcs.
0.1964 €
500 pcs.
0.1809 €
1000 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wiring duct rivet, 181-42400, HellermannTyton
Features
- Very good mechanical properties
- Good resistance to vibration
- Colour-coded for easy identification for use with rivet tools
Technical specifications
Version | Spreizniete | |
Suitable for | Kabelkanal | |
Length | 25.5 mm | |
Hole diameter | 4.2 mm | |
Material | PA |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |