181-42600 | HellermannTyton

Wiring duct rivet for cable duct, black, 181-42600

Order No.: 42P5591
EAN: 4031026567259
MPN:
181-42600
HTWD-R6-PA6-BK
Series: HELADUCT HTWD
181-42600 HellermannTyton Rivets, Dowels
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2737 €
50 pcs.
0.2487 €
100 pcs.
0.2309 €
500 pcs.
0.2118 €
1000 pcs.
0.1940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wiring duct rivet, 181-42600, HellermannTyton

Features

  • Very good mechanical properties
  • Good resistance to vibration
  • Colour-coded for easy identification for use with rivet tools
Technical specifications
Version Spreizniete
Suitable for Kabelkanal
Length 29 mm
Hole diameter 5.5 mm
Material PA
Logistics
Country of origin IT
Customs tariff number 39269097
Original Packaging Beutel mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes