166-51101 | HellermannTyton

Hose cutter, 115 g, plastic, 166-51101

Order No.: 42P2518
EAN: 4031026320755
MPN:
166-51101
CONCUTTER1 BK
Series: HelaGuard
166-51101 HellermannTyton Scissors and Shears
Image may differ
Unit Price (€ / pc.)
69.8768 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
69.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.8768 €
Technical specifications
Weight 115 g
Material Kunststoff
Product type Schlauchschneider
Logistics
Country of origin US
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes