166-51102 | HellermannTyton

Hose cutter, 138 g, plastic, 166-51102

Order No.: 42P2520
EAN: 4031026320762
MPN:
166-51102
CONCUTTER2 BK
Series: HelaGuard
166-51102 HellermannTyton Scissors and Shears
Image may differ
Unit Price (€ / pc.)
86.0251 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.0251 €
Technical specifications
Weight 138 g
Material Kunststoff
Product type Schlauchschneider
Logistics
Country of origin US
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes