435-00752 | HellermannTyton
2 components silicongel, 1 l, bottle, liquid, green, 435-00752
RELICON Religel Plus is a green transparent, soft elastic 2-component silicone gel, which comes in transparent dosing bottles or canisters, incl. Measuring cup and stirring rod.
Excellent flow behavior, visible homogeneous mixture by green colored component B
Flexibility by taking smaller quantities, mixing ratio 1: 1
Elastic, vibration-damping, removable without residue
Connections can be checked directly, the branch channel closes again
faster curing and processing time, excellent insulating properties, excellent moisture resistance
Labeling-, halogen- and isocyanate-free, SVHC-free, contains no hazardous substances, cured product residues can be disposed of with household waste
Version | 2-Komponenten Silikongel | |
Container | Flasche | |
Colour | grün | |
Contents | 1 l | |
Consistency of the Material | flüssig |
Country of origin | IT |
Customs tariff number | 39100000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |