435-00754 | HellermannTyton
2 components silicongel, 1 l, bottle, transparent, 435-00754
Order No.: 12L6006
EAN: 4031026599687
MPN:
435-00754
Religel Clear 1.000-SI-CL
Series: RELICON Religel Clear
Unit Price (€ / pc.)
77.7070 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.71 € *
Price list
Quantity
Price per unit*
1 pcs.
77.7070 €
5 pcs.
69.9482 €
10 pcs.
62.9272 €
*incl. VAT plus shipping costs
**Subject to prior sale
RELICON Religel Clear is a transparent, soft elastic 2-component silicone gel, which comes in transparent dosing bottles or canisters, including measuring cup and stirring rod.
Excellent flow behavior, flexibility through removal of smaller quantities, mixing ratio 1: 1
Crystal clear, elastic, vibration damping, removable without residue
Connections can be checked directly, the branch channel closes again
Excellent insulating properties, no labeling, halogen and isocyanate free, SVHC-free, contains no hazardous substances, cured product residues can be disposed of with household waste.
Technical specifications
Version | 2-Komponenten Silikongel | |
Container | Flasche | |
Colour | transparent | |
Contents | 1 l |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |