435-00756 | HellermannTyton

2 components silicongel, 500 ml, bottle, green, 435-00756

Order No.: 12L6008
EAN: 4031026601687
MPN:
435-00756
Religel Plus 500-SI-CL/GN
435-00756 HellermannTyton Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
44.3156 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.3156 €

RELICON Religel Plus is a green transparent, soft elastic 2-component silicone gel, supplied in transparent dosing bottles or canisters, incl. Measuring cup and stirring rod.

Excellent flow behavior, visible homogeneous mixture by green colored component B

Flexibility by taking smaller quantities, mixing ratio 1: 1

Elastic, vibration-damping, removable without residue

Connections can be checked directly, the branch channel closes again

faster curing and processing time, excellent insulating properties, excellent moisture resistance

Labeling-, halogen- and isocyanate-free, SVHC-free, contains no hazardous substances, cured product residues can be disposed of with household waste.

Technical specifications
Ausführung 2-Komponenten Silikongel
Behälter Flasche
Farbe grün
Inhalt 500 ml
Logistics
Ursprungsland IT
Zolltarifnummer 39100000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes