435-00838 | HellermannTyton
1 components silicongel, 310, cartridge, liquid, transparent, 435-00838
Order No.: 12L6015
EAN: 4031026638744
MPN:
435-00838
Pressgel-SI-CL
Unit Price (€ / pc.)
44.4108 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
44.41 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4108 €
5 pcs.
40.7099 €
10 pcs.
38.2466 €
25 pcs.
35.7833 €
50 pcs.
33.3200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicone gel, 435-00838, RELICON
Transparent 1-component silicone gel for the electrical insulation of junction boxes and electronic components.
Features
- Self-sealing
- Removable
- Non-toxic
- UV-stable
Technical specifications
Version | 1-Komponenten Silikongel | |
Contents | 310 | |
Container | Kartusche | |
Consistency of the Material | flüssig | |
Colour | transparent |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |