151-41110 | HellermannTyton

Identification tie 62.5 x 4.7 mm, strap width max. 7.4 mm, black

Order No.: 42P1868
EAN: 5022660301865
MPN:
151-41110
AT1 PA66 BK 100
Series: AT
151-41110 HellermannTyton Sign holder
Image may differ
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2309 €
100 pcs.
0.2166 €
500 pcs.
0.2023 €
1000 pcs.
0.1809 €
5000 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Suitable for Kabelmarkierer
Markable Yes
Length 62.5 mm
Width 4.7 mm
Material PA
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes