151-41219 | HellermannTyton
Identification tie 63 x 9.0 mm, strap width max. 6.4 mm, natural
Cable tags for labeling, type HellermannTyton AT2/AT3
for quick tagging of cable harnesses, cables etc. The tags are independent of the object diameter as they can be fastened using 6.4 mm cable ties of any fixed lengths. The tags can be labeled manually, or be color coded with sleeves or tapes. Material: polyamide 6.6. Color: plain. Operating temperatures: - 40 to +85 °C (briefly to +105 °C). Inflammability: self-extinguishing to UL 94 V-2. Order multiple: package with 100 items. Labeling pens: pouch with 2 pens. Table index: type, length (L), width (W), max. tape width.
Technical attributes (type, length (L), width (W), max. tape width): 151-41219, L 63, W 9.0, 6.4 mm
Suitable for | Kabelmarkierer | |
Markable | Yes | |
Length | 63 mm | |
Width | 9 mm | |
Material | PA |
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |