151-41310 | HellermannTyton
Identification tie 100 x 9.0 mm, strap width max. 6.4 mm, black
Unit Price (€ / pc.)
0.2844 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2844 €
100 pcs.
0.2666 €
500 pcs.
0.2487 €
1000 pcs.
0.2225 €
5000 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Suitable for | Kabelmarkierer | |
Markable | Yes | |
Length | 100 mm | |
Width | 9 mm | |
Material | PA |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |