151-41319 | HellermannTyton

Identification tie 100 x 9.0 mm, strap width max. 6.4 mm, natural

Order No.: 14L6544
EAN: 5022660302145
MPN:
151-41319
AT3-N66-NA-C1
Series: AT
151-41319 HellermannTyton Sign holder Image 1
151-41319 HellermannTyton Sign holder Image 2
151-41319 HellermannTyton Sign holder Image 3
151-41319 HellermannTyton Sign holder Image 4
Image may differ
Unit Price (€ / pc.)
0.2844 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2844 €
100 pcs.
0.2666 €
500 pcs.
0.2487 €
1000 pcs.
0.2225 €
5000 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tags for labeling, type HellermannTyton AT2/AT3

for quick tagging of cable harnesses, cables etc. The tags are independent of the object diameter as they can be fastened using 6.4 mm cable ties of any fixed lengths. The tags can be labeled manually, or be color coded with sleeves or tapes. Material: polyamide 6.6. Color: plain. Operating temperatures: - 40 to +85 °C (briefly to +105 °C). Inflammability: self-extinguishing to UL 94 V-2. Order multiple: package with 100 items. Labeling pens: pouch with 2 pens. Table index: type, length (L), width (W), max. tape width.

Technical attributes (type, length (L), width (W), max. tape width): 151-41319, L 100, W 9.0, 6.4 mm

Technical specifications
Suitable for Kabelmarkierer
Markable Yes
Length 100 mm
Width 9 mm
Material PA
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes