151-42119 | HellermannTyton

Tag for cable ties, PA 6.6, plain, IT 1, halogen-free, L 44, W 19 mm

Order No.: 12H4737
EAN: 5022660308116
MPN:
151-42119
IT1-N66-NA-C1
Series: IT
151-42119 HellermannTyton Sign holder
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 218 pcs.
Leadtime: 1 Week **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2832 €
100 pcs.
0.2618 €
500 pcs.
0.2404 €
1000 pcs.
0.2190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie tags, type HellermannTyton IT 1.

Halogen-free, plain-colored. With tag for labeling and printing; Two cable ties can be threaded through the tag (tie width: max. 4.8 mm). Material: PA 6.6, Outer dimensions: L 44, W 19 mm.

Type: IT 1, tag

Technical specifications
Suitable for Kabelmarkierer
Markable Yes
Length 44 mm
Width 19 mm
Material PA
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes