151-42259 | HellermannTyton
HellermannTyton 151-42259
Unit Price (€ / pc.)
0.6188 € *
Available: 116 pcs.
Leadtime: 1 Week **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
100 pcs.
0.5236 €
500 pcs.
0.4760 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Identification tie, 151-42259, HellermannTyton
The IMP and IT range of marker plates are suitable for applying to large cable bundles before or after termination has taken place. The marker plates can also be riveted if required.
Features
- IT and IMP plates for identifying large cable bundles or flat surfaces
- Mark IT and IMP plates with printable labels or T82 pens
- Fix with cable ties or rivets
- Custom printed plaques are available on request
Technical specifications
Suitable for | Kabelmarkierer | |
Markable | Yes | |
Length | 63.5 mm | |
Width | 19.1 mm | |
Material | PA |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |