151-42359 | HellermannTyton
HellermannTyton 151-42359
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
100 pcs.
0.6783 €
500 pcs.
0.6188 €
1000 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Suitable for | Kabelmarkierer | |
Markable | Yes | |
Length | 88.9 mm | |
Width | 19.3 mm | |
Material | PA |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |