525-07173 | HellermannTyton

, 525-07173

Order No.: 14L2300
EAN: 4031026165318
MPN:
525-07173
HC06-17-PEUV-CL
Series: Helafix HC
525-07173 HellermannTyton Sign holder Image 1
525-07173 HellermannTyton Sign holder Image 2
Image may differ
Unit Price (€ / pck.)
30.5235 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
30.52 € *
Price list
Quantity
Price per unit*
1 pck.
30.5235 €
5 pck.
27.7508 €
10 pck.
25.6683 €
50 pck.
23.5858 €
100 pck.
22.2054 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable label carrier, 525-07173, HellermannTyton

The 525-07173 cable label carrier is used for marking of cable looms, cables, pipes, transport systems, valves, sensors, for inventory marking on machines or other parts.

Features

  • Protects inserted HFX label against damp, dirt, damage and UV radiation
  • Helafix HCR supplied in continuous tube format and can be cut to size with HCT tool
  • Helafix HFX labels designed to fit into HC and HCR carriers
  • Helafix HC supplied as cut lengths in bags, pre-cut and pre-punched rivet hole
Technical specifications
Suitable for Etikett
Markable Yes
Length 17.5 mm
Width 7 mm
Material PE
Logistics
Country of origin SE
Customs tariff number 39269097
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes