525-10173 | HellermannTyton

, 525-10173

Order No.: 14L2301
EAN: 4031026165349
MPN:
525-10173
HC09-17-PEUV-CL
Series: Helafix HC
525-10173 HellermannTyton Sign holder Image 1
525-10173 HellermannTyton Sign holder Image 2
Image may differ
Unit Price (€ / pck.)
31.9634 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
31.96 € *
Price list
Quantity
Price per unit*
1 pck.
31.9634 €
5 pck.
29.0598 €
10 pck.
26.8821 €
50 pck.
24.7044 €
100 pck.
23.2526 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable label carrier, 525-10173, HellermannTyton

The 525-10173 cable label carrier is used for marking of cable looms, cables, pipes, transport systems, valves, sensors, for inventory marking on machines or other parts.

Features

  • Protects inserted HFX label against damp, dirt, damage and UV radiation
  • Helafix HCR supplied in continuous tube format and can be cut to size with HCT tool
  • Helafix HFX labels designed to fit into HC and HCR carriers
  • Helafix HC supplied as cut lengths in bags, pre-cut and pre-punched rivet hole
Technical specifications
Suitable for Etikett
Markable Yes
Length 17.5 mm
Width 10 mm
Material PE
Logistics
Country of origin SE
Customs tariff number 39269097
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes