525-13173 | HellermannTyton
, 525-13173
Unit Price (€ / pck.)
31.9634 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
31.96 € *
Price list
Quantity
Price per unit*
1 pck.
31.9634 €
5 pck.
29.0598 €
10 pck.
26.8821 €
50 pck.
24.7044 €
100 pck.
23.2526 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable label carrier, 525-13173, HellermannTyton
The 525-13173 cable label carrier is used for marking of cable looms, cables, pipes, transport systems, valves, sensors, for inventory marking on machines or other parts.
Features
- Protects inserted HFX label against damp, dirt, damage and UV radiation
- Helafix HCR supplied in continuous tube format and can be cut to size with HCT tool
- Helafix HFX labels designed to fit into HC and HCR carriers
- Helafix HC supplied as cut lengths in bags, pre-cut and pre-punched rivet hole
Technical specifications
Suitable for | Etikett | |
Markable | Yes | |
Length | 17.5 mm | |
Width | 13 mm | |
Material | PE |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |