525-25523 | HellermannTyton
, 525-25523
Unit Price (€ / pck.)
48.3021 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
48.30 € *
Price list
Quantity
Price per unit*
1 pck.
48.3021 €
5 pck.
43.9110 €
10 pck.
40.6147 €
50 pck.
37.3303 €
100 pck.
35.1288 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable label carrier, 525-25523, HellermannTyton
The 525-25523 cable label carrier is used for marking of cable looms, cables, pipes, transport systems, valves, sensors, for inventory marking on machines or other parts.
Features
- Protects inserted HFX label against damp, dirt, damage and UV radiation
- Helafix HCR supplied in continuous tube format and can be cut to size with HCT tool
- Helafix HFX labels designed to fit into HC and HCR carriers
- Helafix HC supplied as cut lengths in bags, pre-cut and pre-punched rivet hole
Technical specifications
Suitable for | Etikett | |
Markable | Yes | |
Length | 52 mm | |
Width | 25 mm | |
Material | PE |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |