161-41000 | HellermannTyton

Cable bundle hose, bundle-Ø 1.6 to 8 mm, PE, natural, 1 m, 161-41000

Order No.: 42P1898
EAN: 5022660547362
MPN:
161-41000
SBPE1.5-PE-NA
Series: SBPE
161-41000 HellermannTyton Spiral Tubes Image 1
161-41000 HellermannTyton Spiral Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
0.7616 € *
Available: 35 mtr.
Leadtime: 1 Week **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7616 €
30 mtr.
0.6902 €
60 mtr.
0.6307 €
120 mtr.
0.5593 €
300 mtr.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral binding, 161-41000, HELLERMANN TYTON

SBPE Spiral binding is suitable for standard electrical applications and panel building and plant engineering.

FEATURES

  • Organises and protects cable and hoses
  • Suitable for retro-fitting
  • Wide range of diameters and colours

Technical details

  • Min. Temperature: -60°C
  • Max. Temperature: 80°C
  • Material: Polyethylene
  • Color: natural
Technical specifications
min. Bundle diameter 1.6 mm
max. Bundle diameter 8 mm
Material PE
Colour natur
Wall thickness 0.8 mm
Length 1 m
min. operating temperature -60 °C
max. operating temperature 80 °C
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Rolle mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes