161-41101 | HellermannTyton

Cable bundle hose, bundle-Ø 5 to 20 mm, PE, black, 1 m, 161-41101

Order No.: 42P5586
EAN: 5022660548086
MPN:
161-41101
SBPE4-PE-BK
Series: SBPE
HellermannTyton
161-41101 HellermannTyton Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
0.9282 € *
Available: 39 mtr.
Leadtime: 1 Week **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9282 €
30 mtr.
0.8449 €
60 mtr.
0.7735 €
120 mtr.
0.7021 €
300 mtr.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral binding, 161-41101, HellermannTyton

SBPE spiral binding is suitable for standard electrical applications and panel building and plant engineering.

Features

  • Organises and protects cables and hoses
  • Suitable for retro-fitting
  • Cables can be run at any point 
Technical specifications
Farbe schwarz
Länge 1 m
Material PE
max. Bündeldurchmesser 20 mm
max. Temperatur 80 °C
min. Bündeldurchmesser 5 mm
min. Temperatur -60 °C
Wanddicke 1 mm
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Originalverpackung Rolle mit 30 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes