161-41201 | HellermannTyton
Cable bundle hose, bundle-Ø 10 to 100 mm, PE, black, 1 m, 161-41201
Unit Price (€ / mtr.)
2.6656 € *
Available: 8 mtr.
Next delivery: 60 mtr. on 2025-04-22
Leadtime: 1 Week **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6656 €
30 mtr.
2.3919 €
60 mtr.
2.1896 €
120 mtr.
1.9992 €
300 mtr.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral binding, 161-41201, HellermannTyton
SBPE spiral binding is suitable for standard electrical applications and panel building and plant engineering.
Features
- Organises and protects cables and hoses
- Suitable for retro-fitting
- Cables can be run at any point
Technical specifications
min. Bundle diameter | 10 mm | |
max. Bundle diameter | 100 mm | |
Material | PE | |
Colour | schwarz | |
Wall thickness | 1.4 mm | |
Length | 1 m | |
min. operating temperature | -60 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Rolle mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |