161-41205 | HellermannTyton
Cable bundle hose, bundle-Ø 10 to 100 mm, PE, gray, 5 m, 161-41205
Unit Price (€ / pck.)
16.6005 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
16.60 € *
Price list
Quantity
Price per unit*
1 pck.
16.6005 €
10 pck.
14.3990 €
50 pck.
13.4470 €
100 pck.
12.7925 €
250 pck.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral tubing, 161-41205, HellermannTyton
The 161-41205 spiral binding is suitable for standard electrical applications, panel building and plant engineering.
Features
- Organises and protects cables and hoses
- Suitable for retro-fitting
- Cables branch out at any point
Technical specifications
min. Bundle diameter | 10 mm | |
max. Bundle diameter | 100 mm | |
Material | PE | |
Colour | grau | |
Wall thickness | 1.4 mm | |
Length | 5 m | |
min. operating temperature | -60 °C | |
max. operating temperature | 80 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 5 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |